15 Position Rectangular Housing Connector Plug Natural 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position Rectangular Housing Connector Plug Natural 0.236" (6.00mm)
1-1971876-7
Taking Commercial Drone Reliability to New Heights

1-1971876-7

DigiKey Part Number
A115804-ND
Manufacturer
Manufacturer Product Number
1-1971876-7
Description
CONN PLUG HSG 15POS 6.00MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position Rectangular Housing Connector Plug Natural 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1971876-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.319" (8.10mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Blade Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.236" (6.00mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3-1971876-7TE Connectivity AMP Connectors411A128729-ND21,27000 KčParametric Equivalent
5-1971876-7TE Connectivity AMP Connectors736A118830-ND30,45000 KčParametric Equivalent
6-1971876-7TE Connectivity AMP Connectors939A144656-ND30,45000 KčParametric Equivalent
7-1971876-7TE Connectivity AMP Connectors5537-1971876-7-ND25,65000 KčParametric Equivalent
In-Stock: 727
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,03000 Kč25,03 Kč
1021,33500 Kč213,35 Kč
2519,98800 Kč499,70 Kč
5019,03280 Kč951,64 Kč
10018,12340 Kč1 812,34 Kč
25016,98724 Kč4 246,81 Kč
85015,58078 Kč13 243,66 Kč
1 70014,83722 Kč25 223,27 Kč
2 55014,41884 Kč36 768,04 Kč
Manufacturers Standard Package
Unit Price without VAT:25,03000 Kč
Unit Price with VAT:30,28630 Kč