




6-1971876-7 | |
|---|---|
DigiKey Part Number | A144656-ND |
Manufacturer | |
Manufacturer Product Number | 6-1971876-7 |
Description | CONN PLUG HSG 15POS 6.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Red 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-1971876-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 26,03800 Kč | 260,38 Kč |
| 25 | 24,39120 Kč | 609,78 Kč |
| 50 | 23,22800 Kč | 1 161,40 Kč |
| 100 | 22,11720 Kč | 2 211,72 Kč |
| 250 | 20,73092 Kč | 5 182,73 Kč |
| 850 | 19,01529 Kč | 16 163,00 Kč |
| 1 700 | 18,10794 Kč | 30 783,50 Kč |
| 2 550 | 17,59740 Kč | 44 873,37 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |

