Female Blade Sockets Contact Tin 20-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1971785-2

DigiKey Part Number
A118834TR-ND - Tape & Reel (TR)
A118834CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1971785-2
Description
CONN FML SKT 20-22AWG CRIMP TIN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Female Blade Sockets Contact Tin 20-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1971785-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Female Blade Sockets
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
20-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42 331
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
102,29400 Kč22,94 Kč
252,15240 Kč53,81 Kč
502,04800 Kč102,40 Kč
1001,94790 Kč194,79 Kč
2501,82612 Kč456,53 Kč
5001,73894 Kč869,47 Kč
1 0001,65551 Kč1 655,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 4001,52084 Kč6 691,70 Kč
8 8001,44820 Kč12 744,16 Kč
13 2001,40734 Kč18 576,89 Kč
22 0001,35751 Kč29 865,22 Kč
30 8001,32566 Kč40 830,33 Kč
44 0001,29272 Kč56 879,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč