


1-1971776-4 | |
|---|---|
DigiKey Part Number | A115801-ND |
Manufacturer | |
Manufacturer Product Number | 1-1971776-4 |
Description | CONN PLUG HSG 8POS 6.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1971776-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 25 | 14,74040 Kč | 368,51 Kč |
| 50 | 14,03920 Kč | 701,96 Kč |
| 100 | 13,36730 Kč | 1 336,73 Kč |
| 250 | 12,52908 Kč | 3 132,27 Kč |
| 500 | 11,93064 Kč | 5 965,32 Kč |
| 1 000 | 11,36097 Kč | 11 360,97 Kč |
| 3 000 | 10,51349 Kč | 31 540,47 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |






