



1-1971775-4 | |
|---|---|
DigiKey Part Number | A115810-ND |
Manufacturer | |
Manufacturer Product Number | 1-1971775-4 |
Description | CONN RCPT HSG 8POS 6.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1971775-4 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Tab | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,31000 Kč | 17,31 Kč |
| 10 | 14,64100 Kč | 146,41 Kč |
| 25 | 13,73120 Kč | 343,28 Kč |
| 50 | 13,07220 Kč | 653,61 Kč |
| 100 | 12,44450 Kč | 1 244,45 Kč |
| 300 | 11,51570 Kč | 3 454,71 Kč |
| 500 | 11,10764 Kč | 5 553,82 Kč |
| 1 000 | 10,57728 Kč | 10 577,28 Kč |
| 2 500 | 9,91496 Kč | 24 787,40 Kč |
| Unit Price without VAT: | 17,31000 Kč |
|---|---|
| Unit Price with VAT: | 20,94510 Kč |





