




5-1971773-4 | |
|---|---|
DigiKey Part Number | A118782-ND |
Manufacturer | |
Manufacturer Product Number | 5-1971773-4 |
Description | CONN PLUG HSG 4POS 6.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1971773-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Blade Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,02000 Kč | 15,02 Kč |
| 10 | 12,82600 Kč | 128,26 Kč |
| 25 | 12,02120 Kč | 300,53 Kč |
| 50 | 11,44140 Kč | 572,07 Kč |
| 100 | 10,89490 Kč | 1 089,49 Kč |
| 250 | 10,21252 Kč | 2 553,13 Kč |
| 500 | 9,72450 Kč | 4 862,25 Kč |
| 2 000 | 8,81802 Kč | 17 636,04 Kč |
| 4 000 | 8,39716 Kč | 33 588,64 Kč |
| Unit Price without VAT: | 15,02000 Kč |
|---|---|
| Unit Price with VAT: | 18,17420 Kč |













