




1971777-3 | |
|---|---|
DigiKey Part Number | A115815-ND |
Manufacturer | |
Manufacturer Product Number | 1971777-3 |
Description | SNG ROW TPA DBL LOCK PLATE 3 POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Plate For Power Triple Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 1971777-3 Models |
Category | Accessory Type Locking Plate |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 3 |
Series | For Use With/Related Products Power Triple Lock Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,97000 Kč | 8,97 Kč |
| 10 | 7,57100 Kč | 75,71 Kč |
| 25 | 7,09920 Kč | 177,48 Kč |
| 50 | 6,76140 Kč | 338,07 Kč |
| 100 | 6,43810 Kč | 643,81 Kč |
| 250 | 6,03308 Kč | 1 508,27 Kč |
| 500 | 5,74486 Kč | 2 872,43 Kč |
| 1 000 | 5,47040 Kč | 5 470,40 Kč |
| 2 500 | 5,12778 Kč | 12 819,45 Kč |
| Unit Price without VAT: | 8,97000 Kč |
|---|---|
| Unit Price with VAT: | 10,85370 Kč |













