



1971777-2 | |
|---|---|
DigiKey Part Number | A115814-ND |
Manufacturer | |
Manufacturer Product Number | 1971777-2 |
Description | SNG ROW TPA DBL LOCK PLATE 2 POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Locking Plate For Power Triple Lock Series |
Datasheet | Datasheet |
EDA/CAD Models | 1971777-2 Models |
Category | Accessory Type Locking Plate |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 2 |
Series | For Use With/Related Products Power Triple Lock Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 5,17200 Kč | 51,72 Kč |
| 25 | 4,83840 Kč | 120,96 Kč |
| 50 | 4,60900 Kč | 230,45 Kč |
| 100 | 4,38800 Kč | 438,80 Kč |
| 250 | 4,11352 Kč | 1 028,38 Kč |
| 500 | 3,91666 Kč | 1 958,33 Kč |
| 1 000 | 3,72959 Kč | 3 729,59 Kč |
| 2 500 | 3,49588 Kč | 8 739,70 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |











