0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
0190030109
0190030109

0190030109

DigiKey Part Number
WM22909TR-ND - Tape & Reel (TR)
WM22909CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0190030109
Description
CONN QC RCPT 18-22AWG 0.205
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
0190030109 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Manufacturer
Molex
Wire Gauge
18-22 AWG
Series
Insulation
Fully Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Features
Serrated Termination
Terminal Type
Standard
Color
Salmon
Gender
Female
Contact Material
Brass
Tab Width
0.205" (5.21mm)
Contact Finish
Electro-Tin
Tab Thickness
0.020" (0.51mm)
Insulation Diameter
0.135" (3.43mm)
Length - Overall
0.780" (19.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 520
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
105,01900 Kč50,19 Kč
254,71200 Kč117,80 Kč
504,48520 Kč224,26 Kč
1004,27100 Kč427,10 Kč
2504,00304 Kč1 000,76 Kč
5003,81198 Kč1 905,99 Kč
1 0003,62971 Kč3 629,71 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,66424 Kč9 160,60 Kč
5 0003,48928 Kč17 446,40 Kč
7 5003,39087 Kč25 431,53 Kč
12 5003,27083 Kč40 885,38 Kč
17 5003,19412 Kč55 897,10 Kč
25 0003,11480 Kč77 870,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč