



0190030036 | |
|---|---|
DigiKey Part Number | WM14909-ND |
Manufacturer | |
Manufacturer Product Number | 0190030036 |
Description | CONN QC RCPT 18-22AWG 0.205 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030036 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | Salmon | |
Contact Material | Brass | |
Contact Finish | Electro-Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,42500 Kč | 64,25 Kč |
| 25 | 6,02240 Kč | 150,56 Kč |
| 50 | 5,73240 Kč | 286,62 Kč |
| 100 | 5,45530 Kč | 545,53 Kč |
| 250 | 5,11428 Kč | 1 278,57 Kč |
| 500 | 4,86944 Kč | 2 434,72 Kč |
| 1 000 | 4,63657 Kč | 4 636,57 Kč |
| 3 000 | 4,29059 Kč | 12 871,77 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |






