



0190020007 | |
|---|---|
DigiKey Part Number | WM18746TR-ND - Tape & Reel (TR) WM18746CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190020007 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190020007 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Red |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.120" (3.05mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Length - Overall 0.800" (20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,67000 Kč | 136,70 Kč |
| 25 | 12,80880 Kč | 320,22 Kč |
| 50 | 12,19560 Kč | 609,78 Kč |
| 100 | 11,60980 Kč | 1 160,98 Kč |
| 250 | 10,88200 Kč | 2 720,50 Kč |
| 500 | 10,36252 Kč | 5 181,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,16345 Kč | 10 163,45 Kč |
| 2 000 | 9,67830 Kč | 19 356,60 Kč |
| 3 000 | 9,40535 Kč | 28 216,05 Kč |
| 5 000 | 9,07252 Kč | 45 362,60 Kč |
| 7 000 | 8,85978 Kč | 62 018,46 Kč |
| 10 000 | 8,63973 Kč | 86 397,30 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |













