Female Blade Sockets Contact Tin 16-19 AWG, 22 AWG (2) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1971783-1

DigiKey Part Number
A115826TR-ND - Tape & Reel (TR)
A115826CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1971783-1
Description
CONN FML SKT 16-22AWG CRIMP TIN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Female Blade Sockets Contact Tin 16-19 AWG, 22 AWG (2) Crimp
Datasheet
 Datasheet
EDA/CAD Models
1971783-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Female Blade Sockets
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
16-19 AWG, 22 AWG (2)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169 391
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,58500 Kč15,85 Kč
251,48480 Kč37,12 Kč
501,41400 Kč70,70 Kč
1001,34520 Kč134,52 Kč
2501,26136 Kč315,34 Kč
5001,20128 Kč600,64 Kč
1 0001,14351 Kč1 143,51 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 7001,06341 Kč3 934,62 Kč
7 4001,01262 Kč7 493,39 Kč
11 1000,98404 Kč10 922,84 Kč
18 5000,94918 Kč17 559,83 Kč
25 9000,92690 Kč24 006,71 Kč
37 0000,90386 Kč33 442,82 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč