




5-2232266-4 | |
|---|---|
DigiKey Part Number | A118803-ND |
Manufacturer | |
Manufacturer Product Number | 5-2232266-4 |
Description | CONN PLUG HSG 8POS 6.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2232266-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 25 | 13,39680 Kč | 334,92 Kč |
| 50 | 12,75000 Kč | 637,50 Kč |
| 100 | 12,14100 Kč | 1 214,10 Kč |
| 250 | 11,38092 Kč | 2 845,23 Kč |
| 500 | 10,83664 Kč | 5 418,32 Kč |
| 1 400 | 10,07694 Kč | 14 107,72 Kč |
| 2 800 | 9,59601 Kč | 26 868,83 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |










