



1-1971876-4 | |
|---|---|
DigiKey Part Number | A115803-ND |
Manufacturer | |
Manufacturer Product Number | 1-1971876-4 |
Description | CONN PLUG HSG 12POS 6.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Plug Natural 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1971876-4 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Blade Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1971876-4 | TE Connectivity AMP Connectors | 995 | A118824-ND | 24,19000 Kč | Parametric Equivalent |
| 5-2232357-4 | TE Connectivity AMP Connectors | 261 | A118827-ND | 20,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,02000 Kč | 20,02 Kč |
| 10 | 16,95600 Kč | 169,56 Kč |
| 25 | 15,90040 Kč | 397,51 Kč |
| 50 | 15,13700 Kč | 756,85 Kč |
| 100 | 14,41120 Kč | 1 441,12 Kč |
| 250 | 13,50852 Kč | 3 377,13 Kč |
| 500 | 12,86326 Kč | 6 431,63 Kč |
| 1 000 | 12,24885 Kč | 12 248,85 Kč |
| 3 000 | 11,33531 Kč | 34 005,93 Kč |
| Unit Price without VAT: | 20,02000 Kč |
|---|---|
| Unit Price with VAT: | 24,22420 Kč |











