




5-1971772-4 | |
|---|---|
DigiKey Part Number | A118781-ND |
Manufacturer | |
Manufacturer Product Number | 5-1971772-4 |
Description | CONN RCPT HSG 4POS 6.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-1971772-4 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Gray |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Tab | Operating Temperature -55°C ~ 150°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.236" (6.00mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,94000 Kč | 17,94 Kč |
| 10 | 15,20400 Kč | 152,04 Kč |
| 25 | 14,24840 Kč | 356,21 Kč |
| 50 | 13,56440 Kč | 678,22 Kč |
| 100 | 12,91790 Kč | 1 291,79 Kč |
| 250 | 12,10788 Kč | 3 026,97 Kč |
| 500 | 11,52934 Kč | 5 764,67 Kč |
| 1 000 | 10,97854 Kč | 10 978,54 Kč |
| 3 000 | 10,15969 Kč | 30 479,07 Kč |
| Unit Price without VAT: | 17,94000 Kč |
|---|---|
| Unit Price with VAT: | 21,70740 Kč |






