




3-1971876-7 | |
|---|---|
DigiKey Part Number | A128729-ND |
Manufacturer | |
Manufacturer Product Number | 3-1971876-7 |
Description | CONN PLUG HSG 15POS 6.00MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Blue 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 3-1971876-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 18,26800 Kč | 182,68 Kč |
| 25 | 17,11760 Kč | 427,94 Kč |
| 50 | 16,29860 Kč | 814,93 Kč |
| 100 | 15,51960 Kč | 1 551,96 Kč |
| 250 | 14,54740 Kč | 3 636,85 Kč |
| 850 | 13,34287 Kč | 11 341,44 Kč |
| 1 700 | 12,70601 Kč | 21 600,22 Kč |
| 2 550 | 12,34765 Kč | 31 486,51 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

