




7-1971876-7 | |
|---|---|
DigiKey Part Number | 7-1971876-7-ND |
Manufacturer | |
Manufacturer Product Number | 7-1971876-7 |
Description | CONN PLUG HSG 15POS 6.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-1971876-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 22,02700 Kč | 220,27 Kč |
| 25 | 20,63680 Kč | 515,92 Kč |
| 50 | 19,65000 Kč | 982,50 Kč |
| 100 | 18,71130 Kč | 1 871,13 Kč |
| 250 | 17,53920 Kč | 4 384,80 Kč |
| 850 | 16,08719 Kč | 13 674,11 Kč |
| 1 700 | 15,31940 Kč | 26 042,98 Kč |
| 2 550 | 14,88742 Kč | 37 962,92 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

