
1971783-2-06-B9 | |
|---|---|
DigiKey Part Number | 1971783-2-06-B9-ND |
Manufacturer | |
Manufacturer Product Number | 1971783-2-06-B9 |
Description | JUMPER - 1971783-2/A2103B/X 6" |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,43900 Kč | 134,39 Kč |
| 30 | 12,43067 Kč | 372,92 Kč |
| 50 | 11,98980 Kč | 599,49 Kč |
| 100 | 11,41870 Kč | 1 141,87 Kč |
| 250 | 10,70144 Kč | 2 675,36 Kč |
| 500 | 10,19032 Kč | 5 095,16 Kč |
| 1 000 | 9,70381 Kč | 9 703,81 Kč |
| 2 500 | 9,09608 Kč | 22 740,20 Kč |
| 5 000 | 8,66205 Kč | 43 310,25 Kč |
| Unit Price without VAT: | 13,43900 Kč |
|---|---|
| Unit Price with VAT: | 16,26119 Kč |


