0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170325-1

DigiKey Part Number
A104080TR-ND - Tape & Reel (TR)
A104080CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170325-1
Description
CONN QC RCPT 16-20AWG 0.187
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
170325-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
-
Length - Overall
0.850" (21.59mm)
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.075" ~ 0.134" (1.91mm ~ 3.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 217
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,86900 Kč18,69 Kč
251,75560 Kč43,89 Kč
501,67140 Kč83,57 Kč
1001,59160 Kč159,16 Kč
2501,49252 Kč373,13 Kč
5001,42114 Kč710,57 Kč
1 0001,35311 Kč1 353,11 Kč
2 5001,26828 Kč3 170,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,22800 Kč7 368,00 Kč
12 0001,16934 Kč14 032,08 Kč
18 0001,13634 Kč20 454,12 Kč
30 0001,09611 Kč32 883,30 Kč
42 0001,07039 Kč44 956,38 Kč
60 0001,04380 Kč62 628,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč