
176498-4 | |
|---|---|
DigiKey Part Number | 176498-4-ND |
Manufacturer | |
Manufacturer Product Number | 176498-4 |
Description | CONN RCPT HSG 0.187 2POS YELLOW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Yellow 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 176498-4 Models |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Side to Side |
Series | For Use With/Related Products 0.187" (4.75mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Yellow |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,72100 Kč | 117,21 Kč |
| 25 | 10,98680 Kč | 274,67 Kč |
| 50 | 10,46120 Kč | 523,06 Kč |
| 100 | 9,96270 Kč | 996,27 Kč |
| 250 | 9,33744 Kč | 2 334,36 Kč |
| 500 | 8,89112 Kč | 4 445,56 Kč |
| 1 000 | 8,46650 Kč | 8 466,50 Kč |
| 3 000 | 7,83479 Kč | 23 504,37 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |





