
170324-1 | |
|---|---|
DigiKey Part Number | A100471TR-ND - Tape & Reel (TR) A100471CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 170324-1 |
Description | CONN QC RCPT 20-24AWG 0.187 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 170324-1 Models |
Category | Length - Overall 0.850" (21.59mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.059" ~ 0.106" (1.50mm ~ 2.69mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190030015 | Molex | 9 210 | WM19644CT-ND | 7,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 1,91900 Kč | 19,19 Kč |
| 25 | 1,79360 Kč | 44,84 Kč |
| 50 | 1,70600 Kč | 85,30 Kč |
| 100 | 1,62260 Kč | 162,26 Kč |
| 250 | 1,52160 Kč | 380,40 Kč |
| 500 | 1,44820 Kč | 724,10 Kč |
| 1 000 | 1,37917 Kč | 1 379,17 Kč |
| 2 500 | 1,29262 Kč | 3 231,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,22638 Kč | 9 811,04 Kč |
| 16 000 | 1,16782 Kč | 18 685,12 Kč |
| 24 000 | 1,13488 Kč | 27 237,12 Kč |
| 40 000 | 1,09470 Kč | 43 788,00 Kč |
| 56 000 | 1,06902 Kč | 59 865,12 Kč |
| 80 000 | 1,04247 Kč | 83 397,60 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |
























