3 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-172075-1

DigiKey Part Number
A138957-ND
Manufacturer
Manufacturer Product Number
1-172075-1
Description
CONN RCPT HSG 0.187 3POS NATURAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
1-172075-1 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
3
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Top to Bottom
Series
For Use With/Related Products
0.187" (4.75mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Natural
Style
Housing
Material
Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 573
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,35000 Kč18,35 Kč
1015,64200 Kč156,42 Kč
2514,65720 Kč366,43 Kč
5013,95240 Kč697,62 Kč
10013,28500 Kč1 328,50 Kč
25012,45240 Kč3 113,10 Kč
50011,85760 Kč5 928,80 Kč
1 00011,29117 Kč11 291,17 Kč
3 00010,44895 Kč31 346,85 Kč
Manufacturers Standard Package
Unit Price without VAT:18,35000 Kč
Unit Price with VAT:22,20350 Kč