1 Position Housing Connector Female, Receptacle Yellow 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

173974-4

DigiKey Part Number
A131040-ND
Manufacturer
Manufacturer Product Number
173974-4
Description
CONN RCPT HSG 0.187 1POS YELLOW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 Position Housing Connector Female, Receptacle Yellow 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
173974-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Terminal Size
0.187" (4.75mm)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
0.187" (4.75mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Yellow
Style
Housing
Material
Polyamide (PA66), Nylon 6/6
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38 352
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,38000 Kč4,38 Kč
103,77500 Kč37,75 Kč
253,54560 Kč88,64 Kč
503,37860 Kč168,93 Kč
1003,21590 Kč321,59 Kč
2503,01320 Kč753,30 Kč
5002,86930 Kč1 434,65 Kč
1 0002,73207 Kč2 732,07 Kč
3 0002,52803 Kč7 584,09 Kč
Manufacturers Standard Package
Unit Price without VAT:4,38000 Kč
Unit Price with VAT:5,29980 Kč