2 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-174712-1

DigiKey Part Number
A106866-ND
Manufacturer
Manufacturer Product Number
1-174712-1
Description
CONN RCPT HSG 0.187 2POS NATURAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
1-174712-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Housing
Terminal Type
Quick Connect, Disconnect
Gender
Female, Receptacle
Terminal Size
0.187" (4.75mm)
Number of Positions
2
Stacking Direction
Top to Bottom
For Use With/Related Products
0.187" (4.75mm) Quick Connects
Mounting Type
Free Hanging (In-Line)
Color
Natural
Material
Nylon
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 954
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,84300 Kč38,43 Kč
253,59480 Kč89,87 Kč
503,42680 Kč171,34 Kč
1003,26100 Kč326,10 Kč
2503,05732 Kč764,33 Kč
5002,91074 Kč1 455,37 Kč
1 0002,77153 Kč2 771,53 Kč
3 0002,56456 Kč7 693,68 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč