
175578-1 | |
|---|---|
DigiKey Part Number | A131047-ND |
Manufacturer | |
Manufacturer Product Number | 175578-1 |
Description | CONN RCPT HSG 0.187 2POS NATURAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | 175578-1 Models |
Category | Number of Positions 2 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom |
Series | For Use With/Related Products 0.187" (4.75mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 4,67200 Kč | 46,72 Kč |
| 25 | 4,37120 Kč | 109,28 Kč |
| 50 | 4,16280 Kč | 208,14 Kč |
| 100 | 3,96460 Kč | 396,46 Kč |
| 250 | 3,71480 Kč | 928,70 Kč |
| 500 | 3,53750 Kč | 1 768,75 Kč |
| 1 000 | 3,36837 Kč | 3 368,37 Kč |
| 3 000 | 3,11678 Kč | 9 350,34 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |





