
0190030015 | |
|---|---|
DigiKey Part Number | WM19644TR-ND - Tape & Reel (TR) WM19644CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190030015 |
Description | CONN QC RCPT 18-22AWG 0.187 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030015 Models |
Category | Termination Crimp |
Manufacturer Molex | Wire Gauge 18-22 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Salmon |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Electro-Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.230" (5.84mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
Length - Overall 0.860" (21.84mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 25 | 5,82280 Kč | 145,57 Kč |
| 50 | 5,54340 Kč | 277,17 Kč |
| 100 | 5,27640 Kč | 527,64 Kč |
| 250 | 4,94524 Kč | 1 236,31 Kč |
| 500 | 4,70918 Kč | 2 354,59 Kč |
| 1 000 | 4,48414 Kč | 4 484,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,59864 Kč | 9 197,28 Kč |
| 4 000 | 4,37903 Kč | 17 516,12 Kč |
| 6 000 | 4,25550 Kč | 25 533,00 Kč |
| 10 000 | 4,10488 Kč | 41 048,80 Kč |
| 14 000 | 4,00862 Kč | 56 120,68 Kč |
| 20 000 | 3,90905 Kč | 78 181,00 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |

