2 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

176498-1

DigiKey Part Number
A106916-ND
Manufacturer
Manufacturer Product Number
176498-1
Description
CONN RCPT HSG 0.187 2POS NATURAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Housing Connector Female, Receptacle Natural 0.187" (4.75mm)
Datasheet
 Datasheet
EDA/CAD Models
176498-1 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
2
Manufacturer
TE Connectivity AMP Connectors
Stacking Direction
Side to Side
Series
For Use With/Related Products
0.187" (4.75mm) Quick Connects
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Color
Natural
Style
Housing
Material
Nylon
Terminal Type
Quick Connect, Disconnect
Note
Contacts Sold Separately
Gender
Female, Receptacle
Base Product Number
Terminal Size
0.187" (4.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 590
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,10000 Kč12,10 Kč
1010,32300 Kč103,23 Kč
259,66880 Kč241,72 Kč
509,20980 Kč460,49 Kč
1008,76770 Kč876,77 Kč
2508,21708 Kč2 054,27 Kč
5007,82456 Kč3 912,28 Kč
1 0007,45084 Kč7 450,84 Kč
3 0006,89497 Kč20 684,91 Kč
Manufacturers Standard Package
Unit Price without VAT:12,10000 Kč
Unit Price with VAT:14,64100 Kč