
160451-3 | |
|---|---|
DigiKey Part Number | A106249-ND |
Manufacturer | |
Manufacturer Product Number | 160451-3 |
Description | CONN QC TAB 14-18AWG 0.250 CRIMP |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160451-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.106" (28.10mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Silver | |
Insulation Diameter | 0.122" ~ 0.161" (3.10mm ~ 4.09mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 20,36800 Kč | 203,68 Kč |
| 25 | 19,09960 Kč | 477,49 Kč |
| 50 | 18,18420 Kč | 909,21 Kč |
| 100 | 17,31500 Kč | 1 731,50 Kč |
| 250 | 16,22976 Kč | 4 057,44 Kč |
| 500 | 15,45494 Kč | 7 727,47 Kč |
| 1 000 | 14,71687 Kč | 14 716,87 Kč |
| 2 500 | 13,79552 Kč | 34 488,80 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

























