



3RT23251AP60 | |
|---|---|
DigiKey Part Number | 3473-3RT23251AP60-ND |
Manufacturer | |
Manufacturer Product Number | 3RT23251AP60 |
Description | CONTACTOR RES S0 30A 240VAC 5NO/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 35 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Bulk | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 192 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 38 ms |
Coil Voltage 240VAC | Release Time 16 ms |
Contact Form 4PST-NO (4 Form A) | Coil Power 68VA |
Contact Rating (Current) 35 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 566,44000 Kč | 4 566,44 Kč |
| 10 | 4 065,82200 Kč | 40 658,22 Kč |
| 25 | 3 881,95920 Kč | 97 048,98 Kč |
| 50 | 3 748,33200 Kč | 187 416,60 Kč |
| Unit Price without VAT: | 4 566,44000 Kč |
|---|---|
| Unit Price with VAT: | 5 525,39240 Kč |











