
09642117237 | |
|---|---|
DigiKey Part Number | 09642117237-ND |
Manufacturer | |
Manufacturer Product Number | 09642117237 |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09642117237 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Filter |
Connector Type Receptacle, Female Sockets | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Cable Side (4-40) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA-15S-NR | JAE Electronics | 758 | 670-DA-15S-NR-ND | 136,70000 Kč | Similar |
| DA15-SD-SL | Adam Tech | 342 | 2057-DA15-SD-SL-ND | 54,59000 Kč | Similar |
| L77DA15S | Amphenol CS (Commercial Products) | 111 | L77DA15S-ND | 224,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 745,36600 Kč | 74 536,60 Kč |
| Unit Price without VAT: | 745,36600 Kč |
|---|---|
| Unit Price with VAT: | 901,89286 Kč |


















