Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




09642227240 | |
|---|---|
DigiKey Part Number | 1195-4951-ND |
Manufacturer | |
Manufacturer Product Number | 09642227240 |
Description | CONN D-SUB PLUG 15POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09642227240 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Filter, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DS 15 PP/Z | Assmann WSW Components | 1 491 | AE10979-ND | 21,21000 Kč | Similar |
| D15P24A4GV00LF | Amphenol CS (FCI) | 1 602 | 609-1491-ND | 67,19000 Kč | Similar |
| D15P24A4GX00LF | Amphenol CS (FCI) | 179 | D15P24A4GX00LF-ND | 63,62000 Kč | Similar |
| D15P24A6GV00LF | Amphenol CS (FCI) | 88 | 609-6358-ND | 86,51000 Kč | Similar |
| D15P24B6GX00LF | Amphenol CS (FCI) | 0 | D15P24B6GX00LF-ND | 61,92170 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,64000 Kč | 724,64 Kč |
| 10 | 615,93400 Kč | 6 159,34 Kč |
| 25 | 577,36960 Kč | 14 434,24 Kč |
| 50 | 549,82420 Kč | 27 491,21 Kč |
| 100 | 523,60610 Kč | 52 360,61 Kč |
| 250 | 490,86436 Kč | 122 716,09 Kč |
| Unit Price without VAT: | 724,64000 Kč |
|---|---|
| Unit Price with VAT: | 876,81440 Kč |























