
RACT18-700 | |
|---|---|
DigiKey Part Number | 945-3079-ND |
Manufacturer | |
Manufacturer Product Number | RACT18-700 |
Description | LED SUPPLY CC AC/DC 18W 13-26V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 700mA 13 ~ 26V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACT18-700 Models |
Category | Power (Watts) 18 W |
Manufacturer Recom Power | Voltage - Isolation 3.75 kV |
Series | Dimming Triac |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Current | Efficiency 85% |
Topology AC DC Converter | Termination Style Screw Terminal |
Number of Outputs 1 | Size / Dimension 4.72" L x 1.77" W x 1.10" H (120.0mm x 45.0mm x 28.0mm) |
Voltage - Input (Min) 198VAC | Approval Agency CE |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 13 ~ 26V | Weight 0.221 lb (100.24 g) |
Current - Output (Max) 700mA |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,36000 Kč | 386,36 Kč |
| 5 | 353,14400 Kč | 1 765,72 Kč |
| 10 | 339,70600 Kč | 3 397,06 Kč |
| 25 | 322,68880 Kč | 8 067,22 Kč |
| 50 | 310,37560 Kč | 15 518,78 Kč |
| 100 | 298,52230 Kč | 29 852,23 Kč |
| 250 | 283,52760 Kč | 70 881,90 Kč |
| 500 | 272,67750 Kč | 136 338,75 Kč |
| Unit Price without VAT: | 386,36000 Kč |
|---|---|
| Unit Price with VAT: | 467,49560 Kč |









