Standard, Locking Transparent 0.189" (4.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240763

DigiKey Part Number
3240763-ND
Manufacturer
Manufacturer Product Number
3240763
Description
CBL TIE LOCKING TRANS 7.87"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard, Locking Transparent 0.189" (4.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
7.75"
Bundle Diameter
-
Width
0.189" (4.80mm)
Length - Actual
0.656' (200.00mm, 7.87")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Material
Polyamide (PA66), Nylon 6/6
Color
Transparent
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0000,95751 Kč957,51 Kč
Manufacturers Standard Package
Unit Price without VAT:0,95751 Kč
Unit Price with VAT:1,15859 Kč