License Programming USB Flash Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV63722DF070GX0

DigiKey Part Number
3473-6AV63722DF070GX0-ND
Manufacturer
Manufacturer Product Number
6AV63722DF070GX0
Description
SIMATIC ENMPRO. TAG PACKAGE 1000
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
License Programming USB Flash Drive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
License
Applications
Programming
Edition
-
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
-
Media Delivery Type
USB Flash Drive
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1649 751,61000 Kč649 751,61 Kč
Manufacturers Standard Package
Unit Price without VAT:649 751,61000 Kč
Unit Price with VAT:786 199,44810 Kč