Insert RJ45 8p8c, USB A To White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1404499

DigiKey Part Number
1404499-ND
Manufacturer
Manufacturer Product Number
1404499
Description
INSERT RJ45 8P8C USB A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Insert RJ45 8p8c, USB A To White
Datasheet
 Datasheet
EDA/CAD Models
1404499 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Style
-
Exterior Type (Adapter End)
RJ45 8p8c, USB A
Interior Type (Adapter End)
-
Exterior Housing Material
-
Interior Housing Material
-
Exterior Housing Color
White
Interior Housing Color
-
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-10°C ~ 60°C
Ratings
IP20
Specifications
-
Features
Faceplate Included
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 047,65000 Kč3 047,65 Kč
Manufacturers Standard Package
Unit Price without VAT:3 047,65000 Kč
Unit Price with VAT:3 687,65650 Kč