
TPI 125-112A-J | |
|---|---|
DigiKey Part Number | 1951-TPI125-112A-J-ND |
Manufacturer | |
Manufacturer Product Number | TPI 125-112A-J |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPI 125-112A-J Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.04" L x 2.01" W x 1.16" H (77.2mm x 51.1mm x 29.5mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Standard Number 62368-1 |
Current - Output 1 8.34 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 489,50000 Kč | 1 489,50 Kč |
| 5 | 1 418,55000 Kč | 7 092,75 Kč |
| 10 | 1 389,08100 Kč | 13 890,81 Kč |
| 25 | 1 351,06120 Kč | 33 776,53 Kč |
| 50 | 1 322,98940 Kč | 66 149,47 Kč |
| 100 | 1 295,50610 Kč | 129 550,61 Kč |
| Unit Price without VAT: | 1 489,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 802,29500 Kč |



