
09457005030 | |
|---|---|
DigiKey Part Number | 09457005030-ND |
Manufacturer | |
Manufacturer Product Number | 09457005030 |
Description | CBL ASSY CIRC 4P M TO RJ45 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c |
Datasheet | Datasheet |
EDA/CAD Models | 09457005030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | - | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 965,13000 Kč | 2 965,13 Kč |
| 10 | 2 520,53700 Kč | 25 205,37 Kč |
| 25 | 2 362,89640 Kč | 59 072,41 Kč |
| 50 | 2 250,26740 Kč | 112 513,37 Kč |
| Unit Price without VAT: | 2 965,13000 Kč |
|---|---|
| Unit Price with VAT: | 3 587,80730 Kč |










