
1376347-1 | |
|---|---|
DigiKey Part Number | A123703TR-ND - Tape & Reel (TR) A123703CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1376347-1 |
Description | CONN SOCKET 16-20AWG CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 16-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1376347-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 25 | 2,32640 Kč | 58,16 Kč |
| 50 | 2,21740 Kč | 110,87 Kč |
| 100 | 2,11240 Kč | 211,24 Kč |
| 250 | 1,97968 Kč | 494,92 Kč |
| 500 | 1,88478 Kč | 942,39 Kč |
| 1 000 | 1,79449 Kč | 1 794,49 Kč |
| 2 500 | 1,68194 Kč | 4 204,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,63364 Kč | 8 168,20 Kč |
| 10 000 | 1,55560 Kč | 15 556,00 Kč |
| 15 000 | 1,51172 Kč | 22 675,80 Kč |
| 25 000 | 1,45820 Kč | 36 455,00 Kč |
| 35 000 | 1,42399 Kč | 49 839,65 Kč |
| 50 000 | 1,38862 Kč | 69 431,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


























