



111547-1 | |
|---|---|
DigiKey Part Number | APSR10-ND |
Manufacturer | |
Manufacturer Product Number | 111547-1 |
Description | STRAIN RELIEF FOR 10POS PIN CONN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 111547-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 10 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 10 | 99,46800 Kč | 994,68 Kč |
| 25 | 93,23960 Kč | 2 330,99 Kč |
| 50 | 88,78380 Kč | 4 439,19 Kč |
| 100 | 84,54630 Kč | 8 454,63 Kč |
| 250 | 79,25316 Kč | 19 813,29 Kč |
| 500 | 75,47144 Kč | 37 735,72 Kč |
| 1 000 | 71,87195 Kč | 71 871,95 Kč |
| 2 500 | 67,37738 Kč | 168 443,45 Kč |
| Unit Price without VAT: | 117,17000 Kč |
|---|---|
| Unit Price with VAT: | 141,77570 Kč |








