


A1RXB-1036G | |
|---|---|
DigiKey Part Number | A1RXB-1036G-ND |
Manufacturer | |
Manufacturer Product Number | A1RXB-1036G |
Description | IDC CABLE - APR10B/AE10G/X |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 305,94000 Kč | 305,94 Kč |
| 10 | 253,46700 Kč | 2 534,67 Kč |
| 25 | 235,22800 Kč | 5 880,70 Kč |
| 50 | 222,33940 Kč | 11 116,97 Kč |
| 100 | 210,18580 Kč | 21 018,58 Kč |
| 250 | 195,17808 Kč | 48 794,52 Kč |
| 500 | 184,58082 Kč | 92 290,41 Kč |
| 1 000 | 178,17223 Kč | 178 172,23 Kč |
| Unit Price without VAT: | 305,94000 Kč |
|---|---|
| Unit Price with VAT: | 370,18740 Kč |


