10 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Part Number Breakdown TE-AMP 1or3

A3RRB-1036G

DigiKey Part Number
A3RRB-1036G-ND
Manufacturer
Manufacturer Product Number
A3RRB-1036G
Description
IDC CABLE - APR10B/AE10G/APR10B
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
10
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key, Strain Relief
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1516,76000 Kč516,76 Kč
10428,14900 Kč4 281,49 Kč
25397,39960 Kč9 934,99 Kč
50375,67100 Kč18 783,55 Kč
100355,18120 Kč35 518,12 Kč
250329,89032 Kč82 472,58 Kč
500316,26768 Kč158 133,84 Kč
Manufacturers Standard Package
Unit Price without VAT:516,76000 Kč
Unit Price with VAT:625,27960 Kč
Alternate Color
IDC CABLE - APR10B/AE10M/APR10B
In-Stock: 0
Unit Price: 530,62000 Kč
Alternate Length
IDC CABLE - APR10B/AE10G/APR10B
In-Stock: 0
Unit Price: 499,54000 Kč
IDC CABLE - APR10B/AE10G/APR10B
In-Stock: 0
Unit Price: 506,26000 Kč