


A3RRB-1018G | |
|---|---|
DigiKey Part Number | A3RRB-1018G-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-1018G |
Description | IDC CABLE - APR10B/AE10G/APR10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,26000 Kč | 506,26 Kč |
| 10 | 419,60300 Kč | 4 196,03 Kč |
| 25 | 389,45400 Kč | 9 736,35 Kč |
| 50 | 368,15380 Kč | 18 407,69 Kč |
| 100 | 348,07330 Kč | 34 807,33 Kč |
| 250 | 323,28604 Kč | 80 821,51 Kč |
| 500 | 309,35304 Kč | 154 676,52 Kč |
| Unit Price without VAT: | 506,26000 Kč |
|---|---|
| Unit Price with VAT: | 612,57460 Kč |




