


A3RRB-1036M | |
|---|---|
DigiKey Part Number | A3RRB-1036M-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-1036M |
Description | IDC CABLE - APR10B/AE10M/APR10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,62000 Kč | 530,62 Kč |
| 10 | 439,63500 Kč | 4 396,35 Kč |
| 25 | 408,05840 Kč | 10 201,46 Kč |
| 50 | 385,74580 Kč | 19 287,29 Kč |
| 100 | 364,70800 Kč | 36 470,80 Kč |
| 250 | 338,74392 Kč | 84 685,98 Kč |
| 500 | 325,55762 Kč | 162 778,81 Kč |
| Unit Price without VAT: | 530,62000 Kč |
|---|---|
| Unit Price with VAT: | 642,05020 Kč |




