


A3RRB-1006M | |
|---|---|
DigiKey Part Number | A3RRB-1006M-ND |
Manufacturer | |
Manufacturer Product Number | A3RRB-1006M |
Description | IDC CABLE - APR10B/AE10M/APR10B |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Plug to Plug 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,85000 Kč | 501,85 Kč |
| 10 | 415,80200 Kč | 4 158,02 Kč |
| 25 | 385,93480 Kč | 9 648,37 Kč |
| 50 | 364,82340 Kč | 18 241,17 Kč |
| 100 | 344,92360 Kč | 34 492,36 Kč |
| 250 | 320,35892 Kč | 80 089,73 Kč |
| 500 | 306,29194 Kč | 153 145,97 Kč |
| Unit Price without VAT: | 501,85000 Kč |
|---|---|
| Unit Price with VAT: | 607,23850 Kč |




