



1-499252-1 | |
|---|---|
DigiKey Part Number | ASSR44-ND |
Manufacturer | |
Manufacturer Product Number | 1-499252-1 |
Description | STRAIN RELIEF 44POS SOCKET CONN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 1-499252-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 44 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 11,65400 Kč | 116,54 Kč |
| 25 | 10,91880 Kč | 272,97 Kč |
| 50 | 10,39820 Kč | 519,91 Kč |
| 100 | 9,90270 Kč | 990,27 Kč |
| 250 | 9,28112 Kč | 2 320,28 Kč |
| 500 | 8,83764 Kč | 4 418,82 Kč |
| 1 000 | 8,41558 Kč | 8 415,58 Kč |
| 2 500 | 7,88853 Kč | 19 721,33 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |















