


A3DDB-4418G | |
|---|---|
DigiKey Part Number | A3DDB-4418G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-4418G |
Description | IDC CABLE- AKR44B/AE50G/AKR44B |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,60000 Kč | 134,60 Kč |
| 10 | 111,54100 Kč | 1 115,41 Kč |
| 25 | 103,51160 Kč | 2 587,79 Kč |
| 50 | 97,82540 Kč | 4 891,27 Kč |
| 100 | 92,46050 Kč | 9 246,05 Kč |
| 250 | 85,83564 Kč | 21 458,91 Kč |
| 500 | 81,15476 Kč | 40 577,38 Kč |
| 1 000 | 76,74307 Kč | 76 743,07 Kč |
| 2 500 | 72,55019 Kč | 181 375,48 Kč |
| Unit Price without VAT: | 134,60000 Kč |
|---|---|
| Unit Price with VAT: | 162,86600 Kč |




