44 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
44 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Part Number Breakdown TE-AMP 1or3

A3DDB-4418M

DigiKey Part Number
A3DDB-4418M-ND
Manufacturer
Manufacturer Product Number
A3DDB-4418M
Description
IDC CABLE- AKR44B/AE50M/AKR44B
Customer Reference
Detailed Description
44 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
44
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.50' (457.20mm)
Features
Polarizing Key, Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1154,97000 Kč154,97 Kč
10128,38200 Kč1 283,82 Kč
25119,13440 Kč2 978,36 Kč
50112,59540 Kč5 629,77 Kč
100106,42420 Kč10 642,42 Kč
25098,80148 Kč24 700,37 Kč
50093,41800 Kč46 709,00 Kč
1 00088,34342 Kč88 343,42 Kč
Manufacturers Standard Package
Unit Price without VAT:154,97000 Kč
Unit Price with VAT:187,51370 Kč
Alternate Color
IDC CABLE- AKR44B/AE50G/AKR44B
In-Stock: 0
Unit Price: 134,60000 Kč
Alternate Length
IDC CABLE- AKR44B/AE50M/AKR44B
In-Stock: 0
Unit Price: 125,36000 Kč
IDC CABLE- AKR44B/AE50M/AKR44B
In-Stock: 0
Unit Price: 198,43000 Kč