


A3DDB-4406G | |
|---|---|
DigiKey Part Number | A3DDB-4406G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-4406G |
Description | IDC CABLE- AKR44B/AE50G/AKR44B |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,43000 Kč | 118,43 Kč |
| 10 | 98,10300 Kč | 981,03 Kč |
| 25 | 91,03040 Kč | 2 275,76 Kč |
| 50 | 86,02880 Kč | 4 301,44 Kč |
| 100 | 81,30850 Kč | 8 130,85 Kč |
| 250 | 75,47940 Kč | 18 869,85 Kč |
| 500 | 71,36128 Kč | 35 680,64 Kč |
| 1 000 | 67,47896 Kč | 67 478,96 Kč |
| 2 500 | 63,03104 Kč | 157 577,60 Kč |
| Unit Price without VAT: | 118,43000 Kč |
|---|---|
| Unit Price with VAT: | 143,30030 Kč |




