


A3DDB-4436G | |
|---|---|
DigiKey Part Number | A3DDB-4436G-ND |
Manufacturer | |
Manufacturer Product Number | A3DDB-4436G |
Description | IDC CABLE- AKR44B/AE50G/AKR44B |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 44 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,74000 Kč | 158,74 Kč |
| 10 | 131,44700 Kč | 1 314,47 Kč |
| 25 | 121,97320 Kč | 3 049,33 Kč |
| 50 | 115,27900 Kč | 5 763,95 Kč |
| 100 | 108,96070 Kč | 10 896,07 Kč |
| 250 | 101,15660 Kč | 25 289,15 Kč |
| 500 | 95,64506 Kč | 47 822,53 Kč |
| 1 000 | 90,45056 Kč | 90 450,56 Kč |
| Unit Price without VAT: | 158,74000 Kč |
|---|---|
| Unit Price with VAT: | 192,07540 Kč |




