


A3DDH-4418M | |
|---|---|
DigiKey Part Number | A3DDH-4418M-ND |
Manufacturer | |
Manufacturer Product Number | A3DDH-4418M |
Description | IDC CABLE - AKR44H/AE44M/AKR44H |
Customer Reference | |
Detailed Description | 44 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Length 1.50' (457.20mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 44 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,91000 Kč | 153,91 Kč |
| 10 | 127,51100 Kč | 1 275,11 Kč |
| 25 | 118,32560 Kč | 2 958,14 Kč |
| 50 | 111,83140 Kč | 5 591,57 Kč |
| 100 | 105,70190 Kč | 10 570,19 Kč |
| 250 | 98,13096 Kč | 24 532,74 Kč |
| 500 | 92,78404 Kč | 46 392,02 Kč |
| 1 000 | 87,74389 Kč | 87 743,89 Kč |
| Unit Price without VAT: | 153,91000 Kč |
|---|---|
| Unit Price with VAT: | 186,23110 Kč |




